Part Details for REL-MR-12DC/21-21/C1D2 by Phoenix Contact
Overview of REL-MR-12DC/21-21/C1D2 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F212DCSDFP#V2 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F212DCSNFP#V2 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
ICL7612DCBAZ-T | Renesas Electronics Corporation | 1.4MHz, Low Power CMOS Operational Amplifiers |
Price & Stock for REL-MR-12DC/21-21/C1D2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Plug-in miniature power relay - RT III sealed with power contacts - 2 changeover contacts - input voltage: 12 V DC - in connection with the corresponding PLC base approved in accordance with ATEX/IECEx (zone 2) and Ex zone class I - div. 2. RoHS: Compliant | 0 |
|
$13.0300 / $15.7900 | Buy Now |
|
Master Electronics | Plug-in miniature power relay - RT III sealed with power contacts - 2 changeover contacts - input voltage: 12 V DC - in connection with the corresponding PLC base approved in accordance with ATEX/IECEx (zone 2) and Ex zone class I - div. 2. RoHS: Compliant | 0 |
|
$13.0300 / $15.7900 | Buy Now |
Part Details for REL-MR-12DC/21-21/C1D2
REL-MR-12DC/21-21/C1D2 CAD Models
REL-MR-12DC/21-21/C1D2 Part Data Attributes
|
REL-MR-12DC/21-21/C1D2
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
REL-MR-12DC/21-21/C1D2
Phoenix Contact
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Samacsys Modified On | 2024-01-29 12:59:58 | |
Category CO2 Kg | 5.7 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Relay Type | POWER/SIGNAL RELAY |