There are no models available for this part yet.
Overview of REL-MR- 24DC/21HC by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV61224DCKR | Texas Instruments | Single cell 3V output voltage high efficient step-up converter in 6 pin SC-70 package 6-SC70 -40 to 85 | |
TLV61224DCKT | Texas Instruments | Single cell 3V output voltage high efficient step-up converter in 6 pin SC-70 package 6-SC70 -40 to 85 | |
TS5A4624DCKR | Texas Instruments | 1-Ohm SPDT Analog Switch 5-V/3.3-V Single-Channel 2:1 Multiplexer/Demultiplexer 6-SC70 -40 to 85 |
Price & Stock for REL-MR- 24DC/21HC by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Plug-in miniature power relay - with power contact for high continuous currents - 1 PDT - input voltage 24 V DC RoHS: Compliant |
115 In Stock 4187 Factory Stock |
|
$5.9200 / $6.8300 | Buy Now | ||
Master Electronics | Plug-in miniature power relay - with power contact for high continuous currents - 1 PDT - input voltage 24 V DC RoHS: Compliant |
115 In Stock 4187 Factory Stock |
|
$5.9200 / $6.8300 | Buy Now |