Part Details for REL-MR- 24DC/21-21AU/MS by Phoenix Contact
Overview of REL-MR- 24DC/21-21AU/MS by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP121-AUJZ15R7 | Analog Devices | 150mA Low IQ Low Dropout Reg 1 | |
ADM1172-1AUJZ-RL7 | Analog Devices | Positive Hotswap PFI/PFO Auto | |
ADP121-AUJZ30R7 | Analog Devices | 150mA Low IQ Low Dropout Reg 1 |
Price & Stock for REL-MR- 24DC/21-21AU/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Plug-in miniature relay - with multi-layer contact with hard gold coating - 2 PDTs - test button - mechanical switch position indicator - status LED - freewheeling diode - polarity A1+ - A2- - input voltage 24 V DC RoHS: Compliant | 7 Factory Stock |
|
$4.9500 / $7.8300 | Buy Now |
|
Master Electronics | Plug-in miniature relay - with multi-layer contact with hard gold coating - 2 PDTs - test button - mechanical switch position indicator - status LED - freewheeling diode - polarity A1+ - A2- - input voltage 24 V DC RoHS: Compliant | 7 Factory Stock |
|
$4.9500 / $7.8300 | Buy Now |
Part Details for REL-MR- 24DC/21-21AU/MS
REL-MR- 24DC/21-21AU/MS CAD Models
REL-MR- 24DC/21-21AU/MS Part Data Attributes
|
REL-MR- 24DC/21-21AU/MS
Phoenix Contact
Buy Now
|
Compare Parts:
REL-MR- 24DC/21-21AU/MS
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |