There are no models available for this part yet.
Overview of REL-MR- 12DC/21HC by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F212DCSDFP#V2 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F212DCSNFP#V2 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
ICL7612DCBAZ-T | Renesas Electronics Corporation | 1.4MHz, Low Power CMOS Operational Amplifiers |
Price & Stock for REL-MR- 12DC/21HC by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Plug-in miniature power relay - with power contact for high continuous currents - 1 PDT - input voltage 12 V DC RoHS: Compliant |
160 In Stock 464 Factory Stock |
|
$6.2600 / $8.0500 | Buy Now | ||
Master Electronics | Plug-in miniature power relay - with power contact for high continuous currents - 1 PDT - input voltage 12 V DC RoHS: Compliant |
160 In Stock 464 Factory Stock |
|
$6.2600 / $8.0500 | Buy Now |
CAD Models for REL-MR- 12DC/21HC by Phoenix Contact
Part Data Attributes for REL-MR- 12DC/21HC by Phoenix Contact
REL-MR- 12DC/21HC
Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|
Want to compare parts?
-
REL-MR- 12DC/21HCPhoenix ContactVS
-