Part Details for REH1625332M010B by Kyocera AVX Components
Overview of REH1625332M010B by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REH1625332M010B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-REH1625332M010B-ND
|
DigiKey | CAP ALUM 3.3MF 20% 10V RADIAL TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
500 In Stock |
|
$0.6516 / $2.1100 | Buy Now |
DISTI #
REH1625332M010B
|
Avnet Americas | ALUMINUM RADIAL - Bulk (Alt: REH1625332M010B) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6707 | Buy Now |
DISTI #
581-REH1625332M010B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10V 3300uF 1625 20% Radial RoHS: Compliant | 490 |
|
$0.6270 / $1.9500 | Buy Now |
DISTI #
74008546
|
RS | Standard Aluminumadial,3300uF,10V | AVX REH1625332M010B RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9380 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks | 0 |
|
$0.6260 | Buy Now |
DISTI #
REH1625332M010B
|
TME | Capacitor: electrolytic, THT, 3300uF, 10VDC, Ø16x25mm, ±20%, 1900mA Min Qty: 100 | 0 |
|
$0.4470 | RFQ |
Part Details for REH1625332M010B
REH1625332M010B CAD Models
REH1625332M010B Part Data Attributes
|
REH1625332M010B
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
REH1625332M010B
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.33 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1520 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for REH1625332M010B
This table gives cross-reference parts and alternative options found for REH1625332M010B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REH1625332M010B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1332LBM1625RKN525P | CAP,AL2O3,3.3MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | REH1625332M010B vs 1332LBM1625RKN525P |
1332LBM1625RKN425P | CAP,AL2O3,3.3MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | REH1625332M010B vs 1332LBM1625RKN425P |
8332LBM1625RKN725P | CAP,AL2O3,3.3MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | REH1625332M010B vs 8332LBM1625RKN725P |
EGXE100EBD332ML25S | Aluminum Electrolytic Capacitor, | Chemi-Con | REH1625332M010B vs EGXE100EBD332ML25S |
UBT1A332MHD8CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | REH1625332M010B vs UBT1A332MHD8CM |
2332LBM1625RKN2250 | CAP,AL2O3,3.3MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | REH1625332M010B vs 2332LBM1625RKN2250 |
1332LBM1625RKN525B | CAP,AL2O3,3.3MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | REH1625332M010B vs 1332LBM1625RKN525B |
EEUTA1A332B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | REH1625332M010B vs EEUTA1A332B |
2332LBM1625RKN0250 | CAP,AL2O3,3.3MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | REH1625332M010B vs 2332LBM1625RKN0250 |
8332LBM1625RKN925C | CAP,AL2O3,3.3MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | REH1625332M010B vs 8332LBM1625RKN925C |