There are no models available for this part yet.
Overview of REH1225182M035K by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for REH1225182M035K by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-REH1225182M035KCT-ND
|
DigiKey | CAP ALUM 1.8MF 20% 35V RADIAL TH Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
475 In Stock |
|
$0.3289 / $1.3300 | Buy Now | |
DISTI #
REH1225182M035K
|
Avnet Americas | ALUMINUM RADIAL - Ammo Pack (Alt: REH1225182M035K) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 1000 Factory Stock |
|
$0.4619 | Buy Now | |
DISTI #
581-REH1225182M035K
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL RoHS: Compliant | 998 |
|
$0.4860 / $1.3300 | Buy Now | |
DISTI #
74008326
|
RS | Standard Aluminumadial,1800uF,35V | AVX REH1225182M035K RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8080 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Lead time: 24 Weeks | 0 |
|
$0.5390 | Buy Now | ||
DISTI #
REH1225182M035K
|
TME | Capacitor: electrolytic, THT, 1800uF, 35VDC, Ø12.5x25mm, ±20% Min Qty: 500 | 0 |
|
$0.3980 | RFQ |
CAD Models for REH1225182M035K by Kyocera AVX Components
Part Data Attributes for REH1225182M035K by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
24 Weeks
|
Capacitance
|
1800 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.63 mA
|
Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
1275 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.18
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|