Part Details for REH1220102M025B by Kyocera AVX Components
Overview of REH1220102M025B by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REH1220102M025B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
REH1220102M025B
|
Avnet Americas | ALUMINUM RADIAL - Bulk (Alt: REH1220102M025B) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4421 | Buy Now |
DISTI #
74008525
|
RS | Standard Aluminumadial,1000uF,25V | AVX REH1220102M025B RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4880 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 100 Lead time: 24 Weeks | 0 |
|
$0.3260 | Buy Now |
DISTI #
REH1220102M025B
|
TME | Capacitor: electrolytic, THT, 1000uF, 25VDC, Ø12.5x20mm, ±20% Min Qty: 100 | 0 |
|
$0.2400 | RFQ |