Part Details for REH1216470M160K by Kyocera AVX Components
Overview of REH1216470M160K by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REH1216470M160K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-REH1216470M160KCT-ND
|
DigiKey | CAP ALUM 47UF 20% 160V RADIAL TH Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
457 In Stock |
|
$0.1590 / $0.7700 | Buy Now |
DISTI #
REH1216470M160K
|
Avnet Americas | ALUMINUM RADIAL - Ammo Pack (Alt: REH1216470M160K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 1000 Factory Stock |
|
$0.2780 | Buy Now |
DISTI #
581-REH1216470M160K
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL RoHS: Compliant | 988 |
|
$0.2340 / $0.7700 | Buy Now |
DISTI #
74008244
|
RS | Standard Aluminumadial,47uF,160V | AVX REH1216470M160K RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3890 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks | 0 |
|
$0.2600 | Buy Now |
DISTI #
REH1216470M160K
|
TME | Capacitor: electrolytic, THT, 47uF, 160VDC, Ø12.5x16mm, ±20%, 160mA Min Qty: 500 | 0 |
|
$0.1830 | RFQ |
Part Details for REH1216470M160K
REH1216470M160K CAD Models
REH1216470M160K Part Data Attributes
|
REH1216470M160K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
REH1216470M160K
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.2406 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 112 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |