Power Circuits
REG711EA-3.3/250G4
Texas Instruments
Description: 50mA Switched-Cap DC/DC Converter 8-VSSOP -40 to 85

Overview of REG711EA-3.3/250G4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for REG711EA-3.3/250G4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Switched Capacitor Regulator, 0.05A, 1000kHz Switching Freq-Max, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 20
  • 1 $0.4891
  • 25 $0.4793
  • 100 $0.4598
  • 500 $0.4402
  • 1,000 $0.4157
$0.4157 / $0.4891 Buy Now

CAD Models for REG711EA-3.3/250G4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for REG711EA-3.3/250G4 by Texas Instruments

REG711EA-3.3/250G4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
Package Description
GREEN, MSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHED CAPACITOR REGULATOR
Input Voltage-Max
5.5 V
Input Voltage-Min
1.8 V
Input Voltage-Nom
2.4 V
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.05 A
Output Voltage-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.07 mm
Surface Mount
YES
Switcher Configuration
DOUBLER INVERTER
Switching Frequency-Max
1000 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. REG711EA-3.3/250G4
    Texas Instruments
    50mA Switched-Cap DC/DC Converter 8-VSSOP -40 to 85
    VS

Alternate Parts for REG711EA-3.3/250G4

This table gives cross-reference parts and alternative options found for REG711EA-3.3/250G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REG711EA-3.3/250G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC1514CS8-3.3 Switched Capacitor Regulator, 0.05A, 800kHz Switching Freq-Max, CMOS, PDSO8 Analog Devices Inc REG711EA-3.3/250G4 vs LTC1514CS8-3.3
LTC1514CS8-3.3#TRPBF LTC1514 - Step-Up/Step-Down Switched Capacitor DC/DC Converters with Low-Battery Comparator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology REG711EA-3.3/250G4 vs LTC1514CS8-3.3#TRPBF
LTC1514IS8-3.3#TR Switched Capacitor Regulator, 0.05A, 800kHz Switching Freq-Max, CMOS, PDSO8 Analog Devices Inc REG711EA-3.3/250G4 vs LTC1514IS8-3.3#TR
LTC1514CS8-3.3#PBF Step-Up/Step-Down Switched Capacitor DC/DC Converters with Low-Battery Comparator Analog Devices Inc REG711EA-3.3/250G4 vs LTC1514CS8-3.3#PBF
LTC1514IS8-3.3 Switched Capacitor Regulator, 0.05A, 800kHz Switching Freq-Max, CMOS, PDSO8 Analog Devices Inc REG711EA-3.3/250G4 vs LTC1514IS8-3.3
LTC1514CS8-3.3#TR Switched Capacitor Regulator, 0.05A, 800kHz Switching Freq-Max, CMOS, PDSO8 Analog Devices Inc REG711EA-3.3/250G4 vs LTC1514CS8-3.3#TR
LTC1514CS8-3.3#TR LTC1514 - Step-Up/Step-Down Switched Capacitor DC/DC Converters with Low-Battery Comparator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology REG711EA-3.3/250G4 vs LTC1514CS8-3.3#TR
REG711EA-3.3/2K5 0.005A SWITCHED CAPACITOR REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO8, GREEN, MSOP-8 Texas Instruments REG711EA-3.3/250G4 vs REG711EA-3.3/2K5
LTC1514CS8-3.3 LTC1514 - Step-Up/Step-Down Switched Capacitor DC/DC Converters with Low-Battery Comparator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology REG711EA-3.3/250G4 vs LTC1514CS8-3.3
LTC1514IS8-3.3#PBF LTC1514 - Step-Up/Step-Down Switched Capacitor DC/DC Converters with Low-Battery Comparator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology REG711EA-3.3/250G4 vs LTC1514IS8-3.3#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REG711EA-3.3/250G4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REG711EA-3.3/250G4 by Texas Instruments

Select Manufacturer
Which Manufacturer of REG711EA-3.3/250G4 would you like to use for your alert(s)?
  • Please alert me when REG711EA-3.3/250G4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for REG711EA-3.3/250G4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REG711EA-3.3/250G4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for REG711EA-3.3/250G4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REG711EA-3.3/250G4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REG711EA-3.3/250G4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: