-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30-mA Switched-Cap DC-DC Converter with fixed 2.5-V Output 6-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-REG710NA-2.5/250-ND
|
DigiKey | IC REG CHG PUMP 2.5V 30MA SOT23 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
16506 In Stock |
|
$0.6600 | Buy Now |
DISTI #
296-12133-1-ND
|
DigiKey | IC REG CHG PUMP 2.5V 30MA SOT23 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
738 In Stock |
|
$0.5921 / $1.5300 | Buy Now |
DISTI #
595-REG710NA-2.5/250
|
Mouser Electronics | Switching Voltage Regulators 30-mA Switched-Cap DC-DC Converter RoHS: Compliant | 871 |
|
$0.5920 / $1.5300 | Buy Now |
|
Rochester Electronics | REG710-25 30-mA Switched-Cap DC-DC Converter with fixed 2.5-V Output RoHS: Compliant Status: Active Min Qty: 1 | 16506 |
|
$0.5677 / $0.6679 | Buy Now |
DISTI #
REG710NA-2.5/250
|
TME | IC: PMIC, DC/DC converter, Uin: 1.8÷5.5V, 2.5VDC, 30mA, SOT23-6 Min Qty: 1 | 0 |
|
$0.8000 / $1.2400 | RFQ |
|
Ameya Holding Limited | IC REG MULTI CONFIG 2.5V SOT23-6 | 25570 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REG710NA-2.5/250
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REG710NA-2.5/250
Texas Instruments
30-mA Switched-Cap DC-DC Converter with fixed 2.5-V Output 6-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 2 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.03 A | |
Output Voltage-Max | 2.5 V | |
Output Voltage-Min | 2.5 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for REG710NA-2.5/250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REG710NA-2.5/250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REG710NA-2.5/250G4 | 30-mA Switched-Cap DC-DC Converter with fixed 2.5-V Output 6-SOT-23 -40 to 85 | Texas Instruments | REG710NA-2.5/250 vs REG710NA-2.5/250G4 |
REG710NA-2.5/3KG4 | 30-mA Switched-Cap DC-DC Converter with fixed 2.5-V Output 6-SOT-23 -40 to 85 | Texas Instruments | REG710NA-2.5/250 vs REG710NA-2.5/3KG4 |