Part Details for REG710 by Burr-Brown Corp
Overview of REG710 by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for REG710
REG710 CAD Models
Resources and Additional Insights for REG710
Reference Designs related to REG710
-
High accuracy analog input module reference design with 16-bit 1-MSPS dual simultaneous-sampling ADC
This reference design accurately measures 16-channel AC voltage and current inputs using a precision 16-bit SAR ADC over a wide input range. This range covers protection and measurement requirements (including sampling requirements as per IEC 61850-9-2): which simplifies system design and improves trip time repeatability: performance: and reliability. The AC analog input module (AIM) is isolated from the host processor using a digital isolator with an integrated power converter or using a six-channel digital isolator. In its simplest configuration: a complete AC AIM can be designed using only five TI products to optimize system cost and size. The alarm feature identifies the AC AIM faults on a sample basis for faster fault detection. The ADC has an additional auxiliary channel to diagnose the output of the digital isolator supply or to compensate the measured analog inputs for temperature drift.
-
ADC-based: digitally-isolated: wide-input: 16-channel: AC/DC binary input reference design
This reference design showcases a cost-optimized and scalable ADC-based AC/DC binary input module (BIM) architecture with reinforced isolation. The 16 channels of a 10- or 12-bit SAR ADC are used for sensing multiple binary inputs. The op amps: in addition to keeping the cost per-channel low: provide optimal signal conditioning for each input. A digital isolator (basic or reinforced) is used to isolate the host MCU or processor. A provision is available to measure temperature: humidity: and magnetic field for diagnostics. A reinforced isolation DC/DC power supply with configurable output provides the required supply for the binary module.
-
Isolated: High-Accuracy Analog Input Module Reference Design Using 16-Bit ADC and Digital Isolator
This reference design provides accurate measurements of AC voltage and current inputs using a precision 16-bit SAR ADC over a wide input range: covering protection and measurement range (including sampling requirements of IEC 61850-9-2): simplifying system design and improving trip time performance and reliability. The analog input module (AIM) is isolated from the host processor using a digital isolator with an integrated power. For a limited function and cost optimized design approach: An AC AIM can be designed using only three TI products: reducing system cost and board size. The alarm feature identifies the AC analog input faults on a sample basis for faster fault detection. The ADC has an additional auxiliary channel to diagnose the supply output of the digital isolator. A 12-bit ADS8668 ADC with a gain amplifier can increase the dynamic range by using programmable internal ranges: further optimizing the system cost.
-
PMP10778 20A 通信或企业级存储 ASIC 自适应电压调节 (AVS) 电源参考设计
This is a 20A Communication or Enterprise Storage ASIC Adaptive Voltage Scaling (AVS) power supply using the TPS53819A PMBus PWM controller. The design enables high power density, PCB layout flexibility and ease of test and design for AVS using the PMBus interface and the Vout Adjustment and Marg
-
'3.3V input; Synchronous Inverter; -5.2V 1.75A Output
The PMP7396 reference design uses TPS54620 to power a Synchronous Inverter. Both FETs are internal to the TPS54620. This can replace older designs with external FETs. Electrical and Thermal test results shown for 3-3.6Vin -5.2Vout at up to 1.8A. An on board dynamic load allows rapid load transients to be tested. The REG710 charge pump provides the needed 5V bias to run the TPS54620.
-
PMP7154 TPS40200 通用非同步降压转换器参考设计
This reference design operates over an 8V - 16V input range and delivers 5V @ 1A at the output. This design is content from the presentation material of the TI Power Workshop. This design has been built and tested and the design files and test report are included. This is a good low cost design t
1 - 5 of 6 reference designs