-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3V FIXED POSITIVE LDO REGULATOR, 0.41V DROPOUT, PDSO8, GREEN, PLASTIC, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-REG113EA-3/250
|
Mouser Electronics | LDO Voltage Regulators DMOS 400mA Regulator 8/28/2014 RoHS: Compliant | 0 |
|
$1.4900 / $3.1000 | Order Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 3V, 0.41V Dropout, NMOS, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 33581 |
|
$1.3700 / $1.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REG113EA-3/250
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REG113EA-3/250
Texas Instruments
3V FIXED POSITIVE LDO REGULATOR, 0.41V DROPOUT, PDSO8, GREEN, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.41 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 12 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 3.4 V | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Line Regulation-Max | 0.09% | |
Load Regulation-Max | 0.09% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 3.09 V | |
Output Voltage1-Min | 2.91 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | NMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.3% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for REG113EA-3/250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REG113EA-3/250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REG113EA-3/2K5 | 400-mA, 10-V, low-dropout voltage regulator with enable 8-VSSOP -40 to 85 | Texas Instruments | REG113EA-3/250 vs REG113EA-3/2K5 |
REG113EA-3/250G4 | 3V FIXED POSITIVE LDO REGULATOR, 0.41V DROPOUT, PDSO8, GREEN, PLASTIC, MSOP-8 | Texas Instruments | REG113EA-3/250 vs REG113EA-3/250G4 |
REG113EA-3/2K5G4 | 400mA, Low-Noise, Low-Dropout Regulator 8-VSSOP -40 to 85 | Texas Instruments | REG113EA-3/250 vs REG113EA-3/2K5G4 |