-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
800-mA, linear voltage regulator 4-SOT-223 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
REG1118-2.85-ND
|
DigiKey | IC REG LIN 2.85V 800MA SOT223-4 Min Qty: 400 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4963 | Buy Now |
DISTI #
595-REG1118-2.85
|
Mouser Electronics | LDO Voltage Regulators 800mA Low Dropout RoHS: Compliant | 0 |
|
$2.1400 / $2.4800 | Order Now |
|
Rochester Electronics | REG1118 Single Output LDO, 800mA, Fixed(2.85V), Current Source and Sink Capability RoHS: Compliant Status: Active Min Qty: 1 | 19551 |
|
$1.6600 / $1.9500 | Buy Now |
DISTI #
REG1118-2.85
|
TME | IC: voltage regulator, LDO,fixed, 2.85V, 0.8A, SOT223-3, SMD, tube Min Qty: 1 | 0 |
|
$2.2600 / $3.6100 | RFQ |
|
Ameya Holding Limited | IC REG LDO 2.85V 0.8A SOT223 | 3110 |
|
RFQ | |
|
Chip1Cloud | 800mA Low Dropout Positive Regulator with Current Source and Sink Capability | 241000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REG1118-2.85
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REG1118-2.85
Texas Instruments
800-mA, linear voltage regulator 4-SOT-223 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-223 | |
Package Description | PLASTIC, SOT-223, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 1.1 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4.75 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.004% | |
Load Regulation-Max | 0.06% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 2.91 V | |
Output Voltage1-Min | 2.79 V | |
Output Voltage1-Nom | 2.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.1% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for REG1118-2.85. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REG1118-2.85, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REG1118-2.85G4 | 2.85V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PDSO4, GREEN, PLASTIC, SOT-223, 4 PIN | Texas Instruments | REG1118-2.85 vs REG1118-2.85G4 |
REG1118-2.85/2K5G4 | 800-mA, linear voltage regulator 4-SOT-223 0 to 125 | Texas Instruments | REG1118-2.85 vs REG1118-2.85/2K5G4 |