REG1117FA
Description: Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.55V Dropout, BIPolar, PSSO3, PLASTIC, D2PAK-3

Overview of REG1117FA by Burr-Brown Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for REG1117FA by Burr-Brown Corp

Part # Manufacturer Description Stock Price Buy
Quest Components ADJUSTABLE POSITIVE LDO REGULATOR, 1.55 V DROPOUT, PSSO3 283
  • 1 $4.6500
  • 87 $2.0150
  • 249 $1.8600
$1.8600 / $4.6500 Buy Now
Quest Components ADJUSTABLE POSITIVE LDO REGULATOR, 1.55 V DROPOUT, PSSO3 120
  • 1 $5.8500
  • 7 $2.9250
  • 69 $2.7300
$2.7300 / $5.8500 Buy Now

CAD Models for REG1117FA by Burr-Brown Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for REG1117FA by Burr-Brown Corp

REG1117FA
Burr-Brown Corp
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
BURR-BROWN CORP
Package Description
PLASTIC, D2PAK-3
Reach Compliance Code
unknown
Adjustability
ADJUSTABLE
Dropout Voltage1-Max
1.55 V
Dropout Voltage1-Nom
1.55 V
Input-Output Voltage Differential-Max
13.75 V
Input-Output Voltage Differential-Min
1.5 V
JESD-30 Code
R-PSSO-G3
JESD-609 Code
e0
Line Regulation-Max (%/V)
0.03
Load Regulation-Max(%)
0.4%
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
1 A
Output Voltage1-Max
15 V
Output Voltage1-Min
1.25 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SMSIP3H,.6TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Want to compare parts?
  1. REG1117FA
    Burr-Brown Corp
    Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.55V Dropout, BIPolar, PSSO3, PLASTIC, D2PAK-3
    VS

Related Parts for REG1117FA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REG1117FA by Burr-Brown Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REG1117FA by Burr-Brown Corp

Select Manufacturer
Which Manufacturer of REG1117FA would you like to use for your alert(s)?
  • Please alert me when REG1117FA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for REG1117FA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REG1117FA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for REG1117FA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REG1117FA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REG1117FA by Burr-Brown Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: