Part Details for REG1117FA/500 by Texas Instruments
Overview of REG1117FA/500 by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REG1117FA/500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-REG1117FA/500CT-ND
|
DigiKey | IC REG LIN POS ADJ 1A DDPAK Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$1.9146 / $3.9600 | Buy Now |
DISTI #
595-REG1117FA/500
|
Mouser Electronics | LDO Voltage Regulators 800mA & 1A LDO RoHS: Compliant | 0 |
|
$1.9800 / $3.9700 | Order Now |
|
Rochester Electronics | REG1117 1A Low Dropout Positive Regulator RoHS: Compliant Status: Active Min Qty: 1 | 116268 |
|
$1.8400 / $2.1600 | Buy Now |
DISTI #
REG1117FA/500
|
TME | IC: voltage regulator, LDO,adjustable, 1.238÷1.262V, 1A, TO263-3 Min Qty: 1 | 0 |
|
$2.5800 / $4.0100 | RFQ |
|
Ameya Holding Limited | IC REG LDO ADJ 1A DDPAK | 8679 |
|
RFQ |
Part Details for REG1117FA/500
REG1117FA/500 CAD Models
REG1117FA/500 Part Data Attributes:
|
REG1117FA/500
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REG1117FA/500
Texas Instruments
1-A, 15-V, linear voltage regulator from -40°C to +125°C 3-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.55 V | |
Dropout Voltage1-Nom | 1.2 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 3.7 V | |
Input-Output Voltage Differential-Max | 13.75 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max (%/V) | 0.32 | |
Load Regulation-Max(%) | 0.4% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 13.8 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.08 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 9.015 mm |
Alternate Parts for REG1117FA/500
This table gives cross-reference parts and alternative options found for REG1117FA/500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REG1117FA/500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV1117CDCYR | 800-mA, 15-V, linear voltage regulator 4-SOT-223 0 to 125 | Texas Instruments | REG1117FA/500 vs TLV1117CDCYR |
LT1117CM | Adjustable Positive LDO Regulator, 1.2V Dropout, BIPolar, PSSO3 | Analog Devices Inc | REG1117FA/500 vs LT1117CM |
LM1117S-ADJ/NOPB | 800-mA 15-V linear voltage regulator 3-DDPAK/TO-263 0 to 125 | Texas Instruments | REG1117FA/500 vs LM1117S-ADJ/NOPB |
TLV1117IDCYRG3 | 800-mA, 15-V, linear voltage regulator 4-SOT-223 -40 to 125 | Texas Instruments | REG1117FA/500 vs TLV1117IDCYRG3 |
LT1585ACT#PBF | 5A Low Dropout Fast Response Positive Regulators Adjustable and Fixed | Analog Devices Inc | REG1117FA/500 vs LT1585ACT#PBF |
LT1587CM#PBF | 7A, 4.6A, 3A Low Dropout Fast Response Positive Regulators Adjustable and Fixed | Analog Devices Inc | REG1117FA/500 vs LT1587CM#PBF |
LMS1587IS-ADJ/NOPB | 3-A, 13-V, linear voltage regulator 3-DDPAK/TO-263 -40 to 125 | Texas Instruments | REG1117FA/500 vs LMS1587IS-ADJ/NOPB |
LT1584CT#PBF | 7A, 4.6A, 3A Low Dropout Fast Response Positive Regulators Adjustable and Fixed | Analog Devices Inc | REG1117FA/500 vs LT1584CT#PBF |
LT1585CT#PBF | 7A, 4.6A, 3A Low Dropout Fast Response Positive Regulators Adjustable and Fixed | Analog Devices Inc | REG1117FA/500 vs LT1585CT#PBF |
LMS1587CS-ADJ/NOPB | 3-A, 13-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125 | Texas Instruments | REG1117FA/500 vs LMS1587CS-ADJ/NOPB |