Part Details for REG1117A/2K5 by Burr-Brown Corp
Results Overview of REG1117A/2K5 by Burr-Brown Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REG1117A/2K5 Information
REG1117A/2K5 by Burr-Brown Corp is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for REG1117A/2K5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 880 |
|
RFQ | ||
|
Quest Components | 123 |
|
$1.1520 / $2.3040 | Buy Now |
Part Details for REG1117A/2K5
REG1117A/2K5 CAD Models
REG1117A/2K5 Part Data Attributes
|
REG1117A/2K5
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
REG1117A/2K5
Burr-Brown Corp
Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.55V Dropout, BIPolar, PDSO4, PLASTIC, SOT-223, 4 PIN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | PLASTIC, SOT-223, 4 PIN | |
Reach Compliance Code | unknown | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.55 V | |
Dropout Voltage1-Nom | 1.55 V | |
Input-Output Voltage Differential-Max | 13.75 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.03 | |
Load Regulation-Max(%) | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 15 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for REG1117A/2K5
This table gives cross-reference parts and alternative options found for REG1117A/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REG1117A/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
REG1117AG4 | Texas Instruments | Check for Price | 1A Low Dropout Positive Regulator 4-SOT-223 0 to 125 | REG1117A/2K5 vs REG1117AG4 |
REG1117A | Texas Instruments | $1.4265 | 1-A, 15-V, linear voltage regulator from -40°C to +125°C 4-SOT-223 -40 to 125 | REG1117A/2K5 vs REG1117A |
REG1117A | Burr-Brown Corp | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.55V Dropout, BIPolar, PDSO4, PLASTIC, SOT-223 | REG1117A/2K5 vs REG1117A |
NCP1117LPSTADT3G | onsemi | $0.2100 | LDO Regulator, 1 A, Fixed and Adjustable, Positive Vout: Adj, SOT-223 4 LEAD, 4000-REEL | REG1117A/2K5 vs NCP1117LPSTADT3G |