Part Details for REG11172285 by bb
Overview of REG11172285 by bb
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REG11172285
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 800 MILLI AMP AND 1 AMP LOW DROPOUT POSITIVE REGULATOR Adjustable Positive LDO Regulator, 1.25V Min, 13.8V Max, 1.2V Dropout, BIPolar, PDSO4 RoHS: Not Compliant | Europe - 45 |
|
RFQ |