Part Details for REG1117 by Burr-Brown Corp
Overview of REG1117 by Burr-Brown Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REG1117
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4363 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, Adjustable, +1.25 TO +15V, Bi-Polar, 3 Pin, Plastic, SOT-223 | 212 |
|
$1.3650 / $3.1500 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.25 TO +15V, Bi-Polar, 3 Pin, Plastic, SOT-223 | 1427 |
|
$0.6930 / $2.5200 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.25 TO +15V, Bi-Polar, 3 Pin, Plastic, SOT-223 | 551 |
|
$1.3985 / $3.3904 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.25 TO +15V, Bi-Polar, 3 Pin, Plastic, SOT-223 | 47 |
|
$1.5750 / $3.1500 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.25 TO +15V, Bi-Polar, 3 Pin, Plastic, SOT-223 | 31 |
|
$2.3100 / $3.1500 | Buy Now |
Part Details for REG1117
REG1117 CAD Models
REG1117 Part Data Attributes:
|
REG1117
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
REG1117
Burr-Brown Corp
Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.2V Dropout, BIPolar, PDSO4, PLASTIC, SOT-223
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | PLASTIC, SOT-223 | |
Reach Compliance Code | unknown | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 1.2 V | |
Input-Output Voltage Differential-Max | 13.75 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.4 | |
Load Regulation-Max(%) | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 15 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |