-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-A, 15-V, low-dropout voltage regulator with enable 6-SOT-223
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REG104GA-3.3/2K5 | Texas Instruments | 1A, Low-Noise, Low Dropout Regulator 6-SOT-223 -40 to 85 | |
REG104GA-5 | Texas Instruments | 1A, Low-Noise, Low Dropout Regulator 6-SOT-223 | |
REG104GA-2.5/2K5 | Texas Instruments | 1A, Low-Noise, Low Dropout Regulator 6-SOT-223 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-REG104GA-5-ND
|
DigiKey | IC REG LINEAR 5V 1A SOT223-6 Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
11561 In Stock |
|
$4.7200 | Buy Now |
DISTI #
REG104GA-5-ND
|
DigiKey | IC REG LINEAR 5V 1A SOT223-6 Min Qty: 1 Lead time: 20 Weeks Container: Tube |
22 In Stock |
|
$6.3350 / $8.4600 | Buy Now |
DISTI #
595-REG104GA-5
|
Mouser Electronics | LDO Voltage Regulators DMOS 1A LDO Reg RoHS: Compliant | 257 |
|
$5.1100 / $8.1300 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Rochester Electronics | REG104 1A, Low-Noise, Low Dropout Regulator RoHS: Compliant Status: Active Min Qty: 1 | 7506 |
|
$4.0500 / $4.7700 | Buy Now |
DISTI #
REG104GA-5
|
TME | IC: voltage regulator, LDO,fixed, 5V, 1A, SOT223-5, SMD, REG104 Min Qty: 1 | 0 |
|
$5.7000 / $8.8600 | RFQ |
|
Ameya Holding Limited | LDO REGULATOR, 5V | 11221 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 75 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REG104GA-5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REG104GA-5
Texas Instruments
1-A, 15-V, low-dropout voltage regulator with enable 6-SOT-223
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-223 | |
Package Description | GREEN, PLASTIC, SOT-223, 6 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.23 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.175% | |
Load Regulation-Max | 0.175% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223-5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | NMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for REG104GA-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REG104GA-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REG104GA-5/2K5G4 | 1-A, 15-V, low-dropout voltage regulator with enable 6-SOT-223 -40 to 85 | Texas Instruments | REG104GA-5 vs REG104GA-5/2K5G4 |