Part Details for REG104FA-5 by Burr-Brown Corp
Overview of REG104FA-5 by Burr-Brown Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REG104FA-2.5KTTT | Texas Instruments | 1A, Low-Noise, Low Dropout Regulator 5-DDPAK/TO-263 | |
REG104FA-2.5KTTTG3 | Texas Instruments | 1A, Low-Noise, Low Dropout Regulator 5-DDPAK/TO-263 | |
REG104FA-3.3/500 | Texas Instruments | 1A, Low-Noise, Low Dropout Regulator 5-DDPAK/TO-263 |
Price & Stock for REG104FA-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 5 V FIXED POSITIVE LDO REGULATOR, 0.56 V DROPOUT, PSSO5 | 50 |
|
$3.6000 / $7.2000 | Buy Now |
Part Details for REG104FA-5
REG104FA-5 CAD Models
REG104FA-5 Part Data Attributes
|
REG104FA-5
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
REG104FA-5
Burr-Brown Corp
Fixed Positive LDO Regulator, 5V, 0.56V Dropout, NMOS, PSSO5, D2PAK-5
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | D2PAK-5 | |
Reach Compliance Code | unknown | |
kg CO2e/kg | 12.04 | |
Average Weight (mg) | 2244 | |
CO2e (mg) | 27017.76 | |
Category CO2 Kg | 12.04 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
Dropout Voltage1-Max | 0.56 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 5.9 V | |
JESD-30 Code | R-PSSO-G5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.175 V | |
Output Voltage1-Min | 4.825 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Technology | NMOS | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 3.5% |