Part Details for REG104FA-3 by Texas Instruments
Overview of REG104FA-3 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REG104FA-2.5KTTT | Texas Instruments | 1A, Low-Noise, Low Dropout Regulator 5-DDPAK/TO-263 | |
REG104FA-2.5KTTTG3 | Texas Instruments | 1A, Low-Noise, Low Dropout Regulator 5-DDPAK/TO-263 | |
REG104FA-3.3/500 | Texas Instruments | 1A, Low-Noise, Low Dropout Regulator 5-DDPAK/TO-263 |
Price & Stock for REG104FA-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | REG104 1A, Low-Noise, Low Dropout Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 294 |
|
$1.7000 / $2.0000 | Buy Now |
Part Details for REG104FA-3
REG104FA-3 CAD Models
REG104FA-3 Part Data Attributes
|
REG104FA-3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REG104FA-3
Texas Instruments
1A, Low-Noise, Low Dropout Regulator 5-DDPAK/TO-263
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | PLASTIC, TO-263, D2PAK-5 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.23 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 3.4 V | |
JESD-30 Code | R-PSSO-G5 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.105% | |
Load Regulation-Max | 0.105% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.09 V | |
Output Voltage1-Min | 2.91 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.13 mm | |
Surface Mount | YES | |
Technology | NMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 8.925 mm |
Alternate Parts for REG104FA-3
This table gives cross-reference parts and alternative options found for REG104FA-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REG104FA-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE4275GV33 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO5, TO-263, 5 PIN | Infineon Technologies AG | REG104FA-3 vs TLE4275GV33 |
REG104FA-3KTTTG3 | 1A, Low-Noise, Low Dropout Regulator 5-DDPAK/TO-263 | Texas Instruments | REG104FA-3 vs REG104FA-3KTTTG3 |
REG104FA-3/500 | 3V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PSSO5, GREEN, PLASTIC, TO-263, D2PAK-5 | Texas Instruments | REG104FA-3 vs REG104FA-3/500 |
TPS78628KTTR | 2.8V FIXED POSITIVE LDO REGULATOR, 0.58V DROPOUT, PSSO5, PLASTIC, TO-263, D2PAK-5 | Texas Instruments | REG104FA-3 vs TPS78628KTTR |
TPS78628KTTTG3 | 2.8V FIXED POSITIVE LDO REGULATOR, 0.58V DROPOUT, PSSO5, GREEN, PLASTIC, TO-263, D2PAK-5 | Texas Instruments | REG104FA-3 vs TPS78628KTTTG3 |
TPS78628KTTRG3 | 2.8V FIXED POSITIVE LDO REGULATOR, 0.58V DROPOUT, PSSO5, GREEN, PLASTIC, TO-263, D2PAK-5 | Texas Instruments | REG104FA-3 vs TPS78628KTTRG3 |
TPS78628KTT | Ultralow-Noise, High-PSRR, Fast, RF, 1.5-A Low-Dropout Linear Regulators 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | REG104FA-3 vs TPS78628KTT |
TPS78628KTTT | 1.5-A, low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | REG104FA-3 vs TPS78628KTTT |
REG104FA-3/500G3 | 3V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PSSO5, PLASTIC, TO-263, D2PAK-5 | Texas Instruments | REG104FA-3 vs REG104FA-3/500G3 |