Part Details for REG104FA-2.7/500 by Texas Instruments
Overview of REG104FA-2.7/500 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for REG104FA-2.7/500
REG104FA-2.7/500 CAD Models
REG104FA-2.7/500 Part Data Attributes
|
REG104FA-2.7/500
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REG104FA-2.7/500
Texas Instruments
Fixed Positive LDO Regulator, 2.7V, 0.48V Dropout, NMOS, PSSO5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, PLASTIC, TO-263, D2PAK-5 | |
Reach Compliance Code | unknown | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.48 V | |
Dropout Voltage1-Nom | 0.23 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 3.6 V | |
JESD-30 Code | R-PSSO-G5 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.0945% | |
Load Regulation-Max | 0.0945% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 2.7945 V | |
Output Voltage1-Min | 2.6055 V | |
Output Voltage1-Nom | 2.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.13 mm | |
Surface Mount | YES | |
Technology | NMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 3% | |
Width | 8.925 mm |
Alternate Parts for REG104FA-2.7/500
This table gives cross-reference parts and alternative options found for REG104FA-2.7/500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REG104FA-2.7/500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REG104FA-2.7 | 1A, Low-Noise, Low Dropout Regulator 5-DDPAK/TO-263 | Texas Instruments | REG104FA-2.7/500 vs REG104FA-2.7 |