Part Details for REG104FA-2.5KTTT by Texas Instruments
Overview of REG104FA-2.5KTTT by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for REG104FA-2.5KTTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-REG104FA-2.5KTTT-ND
|
DigiKey | IC REG LIN 2.5V 1A DDPAK/TO263-5 Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
9887 In Stock |
|
$4.0200 | Buy Now |
DISTI #
296-15999-1-ND
|
DigiKey | IC REG LIN 2.5V 1A DDPAK/TO263-5 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
100 In Stock |
|
$3.6593 / $6.7000 | Buy Now |
DISTI #
595-REG104FA-2.5KTTT
|
Mouser Electronics | LDO Voltage Regulators DMOS 1A LDO Reg RoHS: Compliant | 106 |
|
$3.8000 / $6.7000 | Buy Now |
|
Rochester Electronics | REG104 1A, Low-Noise, Low Dropout Regulator RoHS: Compliant Status: Active Min Qty: 1 | 9887 |
|
$3.4500 / $4.0600 | Buy Now |
DISTI #
REG104FA-2.5KTTT
|
TME | IC: voltage regulator, LDO,fixed, 2.5V, 1A, TO263-5, SMD, tube, ±2% Min Qty: 1 | 0 |
|
$4.7300 / $7.5600 | RFQ |
|
Ameya Holding Limited | IC REG LDO 2.5V 1A DDPAK | 2743 |
|
RFQ |
Part Details for REG104FA-2.5KTTT
REG104FA-2.5KTTT CAD Models
REG104FA-2.5KTTT Part Data Attributes:
|
REG104FA-2.5KTTT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REG104FA-2.5KTTT
Texas Instruments
1-A, 15-V, low-dropout voltage regulator with enable 5-DDPAK/TO-263
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | GREEN, PLASTIC, TO-263, D2PAK-5 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.23 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 2.9 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.0875% | |
Load Regulation-Max | 0.0875% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 2.575 V | |
Output Voltage1-Min | 2.425 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.13 mm | |
Surface Mount | YES | |
Technology | NMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 8.925 mm |
Alternate Parts for REG104FA-2.5KTTT
This table gives cross-reference parts and alternative options found for REG104FA-2.5KTTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REG104FA-2.5KTTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REG104FA-2.5/KTTT | IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PSSO5, GREEN, PLASTIC, TO-263, D2PAK-5, Fixed Positive Single Output LDO Regulator | Texas Instruments | REG104FA-2.5KTTT vs REG104FA-2.5/KTTT |