Part Details for REG103GA-A/2K5 by Burr-Brown Corp
Overview of REG103GA-A/2K5 by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for REG103GA-A/2K5
REG103GA-A/2K5 CAD Models
REG103GA-A/2K5 Part Data Attributes:
|
REG103GA-A/2K5
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
REG103GA-A/2K5
Burr-Brown Corp
Adjustable Positive LDO Regulator, 1.295V Min, 5.5V Max, 0.23V Dropout, NMOS, PDSO6, SOT-223, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | SOT-223, 5 PIN | |
Reach Compliance Code | unknown | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.23 V | |
Dropout Voltage1-Nom | 0.23 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.0027 | |
Load Regulation-Max(%) | 2.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 1.295 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-223-5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Technology | NMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |