Part Details for REG103GA-5G4 by Texas Instruments
Overview of REG103GA-5G4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REG103GA-5G4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
REG103GA-5G4-ND
|
DigiKey | IC REG LINEAR 5V 500MA SOT223-6 Min Qty: 234 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.1190 | Buy Now |
DISTI #
595-REG103GA-5G4
|
Mouser Electronics | LDO Voltage Regulators DMOS 500mA LDO Reg RoHS: Compliant | 48 |
|
$3.6700 / $6.4700 | Buy Now |
Part Details for REG103GA-5G4
REG103GA-5G4 CAD Models
REG103GA-5G4 Part Data Attributes
|
REG103GA-5G4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REG103GA-5G4
Texas Instruments
500-mA, 15-V, low-dropout voltage regulator with power good & enable 6-SOT-223 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-223 | |
Package Description | SOP, SOT-223-5 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.115 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 5.25 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.175% | |
Load Regulation-Max | 0.175% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223-5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | NMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2.8% | |
Width | 3.5 mm |
Alternate Parts for REG103GA-5G4
This table gives cross-reference parts and alternative options found for REG103GA-5G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REG103GA-5G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REG103GA-5/2K5G4 | 500mA, Low-Noise, Low Dropout Regulator 6-SOT-223 -40 to 85 | Texas Instruments | REG103GA-5G4 vs REG103GA-5/2K5G4 |
REG103GA-5/2K5 | 500-mA, 15-V, low-dropout voltage regulator with power good & enable 6-SOT-223 -40 to 85 | Texas Instruments | REG103GA-5G4 vs REG103GA-5/2K5 |