-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250-mA, 10-V, low-dropout voltage regulator with enable 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REG102UA-5/2K5 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-REG102UA-5/2K5CT-ND
|
DigiKey | IC REG LINEAR 5V 250MA 8-SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
826 In Stock |
|
$1.5658 / $3.0100 | Buy Now |
DISTI #
595-REG102UA-5/2K5
|
Mouser Electronics | LDO Voltage Regulators DMOS 250 mA LDO Reg A 595-REG102UA-5 RoHS: Compliant | 1855 |
|
$1.5100 / $4.3800 | Buy Now |
DISTI #
REG102UA-5/2K5
|
TME | IC: voltage regulator, LDO,fixed, 5V, 0.25A, SO8, SMD, REG102, ±1.5% Min Qty: 1 | 0 |
|
$4.7100 / $7.5200 | RFQ |
DISTI #
REG102UA-5/2K5
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2340 |
|
$2.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REG102UA-5/2K5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REG102UA-5/2K5
Texas Instruments
250-mA, 10-V, low-dropout voltage regulator with enable 8-SOIC -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.27 V | |
Dropout Voltage1-Nom | 0.15 V | |
Input Voltage Absolute-Max | 12 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 5.27 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.14% | |
Load Regulation-Max | 0.14% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 5.14 V | |
Output Voltage1-Min | 4.86 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | NMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.3% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for REG102UA-5/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REG102UA-5/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
REG102UA-5G4 | Texas Instruments | Check for Price | 250-mA, 10-V, low-dropout voltage regulator with enable 8-SOIC -40 to 85 | REG102UA-5/2K5 vs REG102UA-5G4 |
REG102UA-5/2K5G4 | Texas Instruments | Check for Price | 250mA, Low-Noise, Low-Dropout Linear Voltage Regulator 8-SOIC -40 to 85 | REG102UA-5/2K5 vs REG102UA-5/2K5G4 |