Part Details for REG101UA-2.5 by Burr-Brown Corp
Results Overview of REG101UA-2.5 by Burr-Brown Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REG101UA-2.5 Information
REG101UA-2.5 by Burr-Brown Corp is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REG101UA-A | Texas Instruments | Single Output LDO, 100mA, Adj/Fixed (2.5 to 5.5V) Low Noise, Fast Transient Response 8-SOIC -40 to 85 | |
REG101UA-5 | Texas Instruments | Single Output LDO, 100mA, Adj/Fixed (2.5 to 5.5V) Low Noise, Fast Transient Response 8-SOIC -40 to 85 | |
REG101UA-2.5 | Texas Instruments | Single Output LDO, 100mA, Adj/Fixed (2.5 to 5.5V) Low Noise, Fast Transient Response 8-SOIC -40 to 85 |
Price & Stock for REG101UA-2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | REG101 Single Output LDO, 100mA, Adj/Fixed (2.5 to 5.5V) Low Noise, Fast Transient Response RoHS: Compliant Status: Active Min Qty: 1 | 7256 |
|
$1.3900 / $1.6300 | Buy Now |
Part Details for REG101UA-2.5
REG101UA-2.5 CAD Models
REG101UA-2.5 Part Data Attributes
|
REG101UA-2.5
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
REG101UA-2.5
Burr-Brown Corp
Fixed Positive LDO Regulator, 2.5V, 0.13V Dropout, NMOS, PDSO8, SO-8
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | SO-8 | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 0.13 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 3.1 V | |
JESD-30 Code | R-PDSO-G8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 2.5675 V | |
Output Voltage1-Min | 2.4325 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Technology | NMOS | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2.7% |
Alternate Parts for REG101UA-2.5
This table gives cross-reference parts and alternative options found for REG101UA-2.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REG101UA-2.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
REG101UA-2.5/2K5 | Burr-Brown Corp | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.13V Dropout, NMOS, PDSO8, SO-8 | REG101UA-2.5 vs REG101UA-2.5/2K5 |
REG101UA-2.5/2K5G4 | Texas Instruments | Check for Price | 2.5V FIXED POSITIVE LDO REGULATOR, 0.13V DROPOUT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | REG101UA-2.5 vs REG101UA-2.5/2K5G4 |
REG101UA-2.5/2K5 | Texas Instruments | Check for Price | 2.5V FIXED POSITIVE LDO REGULATOR, 0.13V DROPOUT, PDSO8, GREEN, PLASTIC, SOIC-8 | REG101UA-2.5 vs REG101UA-2.5/2K5 |
REG101UA-2.5G4 | Texas Instruments | Check for Price | 100-mA, 10-V, low-dropout voltage regulator with enable 8-SOIC -40 to 85 | REG101UA-2.5 vs REG101UA-2.5G4 |