-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REG101NA-3.3/250 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
REG101NA-3.3CT-ND
|
DigiKey | IC REG LINEAR 3.3V 100MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9293 / $3.5800 | Buy Now |
DISTI #
595-REG101NA-3.3/250
|
Mouser Electronics | LDO Voltage Regulators DMOS 100mA LDO Reg A 595-REG101NA-3.3/3K RoHS: Compliant | 2330 |
|
$1.8900 / $5.0200 | Buy Now |
|
Bristol Electronics | 75 |
|
RFQ | ||
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 3.3V, 0.13V DROPOUT, NMOS, PDSO5 | 60 |
|
$2.7400 / $4.1100 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 3.3V, 0.13V DROPOUT, NMOS, PDSO5 | 52 |
|
$2.1945 / $3.9900 | Buy Now |
DISTI #
REG101NA-3.3/250
|
TME | IC: voltage regulator, LDO,fixed, 3.3V, 0.1A, SOT23-5, SMD, REG101 Min Qty: 1 | 0 |
|
$1.8600 / $2.9000 | RFQ |
|
Ameya Holding Limited | REG101NA-3.3/250 , LDO 电压调节器, 0.1A, 3.3 V输出 ±1.5%, 1.8 → 10 V输入, 5针 SOT-23封装 | 1000 |
|
Buy Now RFQ | |
|
Win Source Electronics | IC REG LDO 3.3V 0.1A SOT23-5 | 3970 |
|
$7.5370 / $11.3050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REG101NA-3.3/250
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REG101NA-3.3/250
Texas Instruments
100-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.13 V | |
Dropout Voltage1-Nom | 0.06 V | |
Input Voltage Absolute-Max | 12 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 3.36 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.089% | |
Load Regulation-Max | 0.089% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.3495 V | |
Output Voltage1-Min | 3.2505 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | NMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.2% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for REG101NA-3.3/250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REG101NA-3.3/250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
REG101NA-3.3/250 | Burr-Brown Corp | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.13V Dropout, NMOS, PDSO5, SOT-23, 5 PIN | REG101NA-3.3/250 vs REG101NA-3.3/250 |