Part Details for REG10 by Texas Instruments
Overview of REG10 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REG101NA-3.3/250G4 | Texas Instruments | Single Output LDO, 100mA, Adj/Fixed (2.5 to 5.5V) Low Noise, Fast Transient Response 5-SOT-23 -40 to 85 | |
REG102NA-2.85/3K | Texas Instruments | 250mA, Low-Noise, Low-Dropout Linear Voltage Regulator 5-SOT-23 | |
REG102GA-3.3/2K5 | Texas Instruments | 250mA, Low-Noise, Low-Dropout Linear Voltage Regulator 6-SOT-223 -40 to 85 |