Part Details for REF175-30/18/2TDP by ebm-papst
Overview of REF175-30/18/2TDP by ebm-papst
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJU60C2TDPP-EJ#T2 | Renesas Electronics Corporation | Fast Recovery Diodes, TO-220FP-2L, /Tube | |
RJU3052TDPP-EJ#T2 | Renesas Electronics Corporation | Fast Recovery Diodes, TO-220FP-2L, /Tube | |
RJU6052TDPP-EJ#T2 | Renesas Electronics Corporation | Fast Recovery Diodes, TO-220FP-2L, /Tube |
Price & Stock for REF175-30/18/2TDP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5912-REF17530182TDP
|
Mouser Electronics | Blowers & Centrifugal Fans DC Centrifugal Fan, 175x54.33mm Round, 48VDC, 800m3/h, VBS0175XULDS, 9595420160 RoHS: Compliant | 0 |
|
$208.8500 | Order Now |
Part Details for REF175-30/18/2TDP
REF175-30/18/2TDP CAD Models
REF175-30/18/2TDP Part Data Attributes
|
REF175-30/18/2TDP
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
REF175-30/18/2TDP
ebm-papst
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | unknown | |
Airflow | 470.86 CFM | |
Bearing Type | BALL | |
Body Material | SHEET STEEL | |
Construction | CENTRIFUGAL | |
Diameter | 175 mm | |
Height | 55 mm | |
Life Expectancy | 37500 h | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 3.21 A | |
Rated Power | 154 W | |
Rated Voltage | 48 V | |
Speed | 4400 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 930 g |