Part Details for REF1620471M080B by Kyocera AVX Components
Overview of REF1620471M080B by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REF1620471M080B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-REF1620471M080B-ND
|
DigiKey | CAP ALUM 470UF 20% 80V RADIAL TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
76 In Stock |
|
$0.5959 / $1.9600 | Buy Now |
DISTI #
REF1620471M080B
|
Avnet Americas | ALUMINUM RADIAL - Bulk (Alt: REF1620471M080B) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bulk | 200 Factory Stock |
|
$0.6089 | Buy Now |
DISTI #
581-REF1620471M080B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL RoHS: Compliant | 0 |
|
$0.5710 / $1.8000 | Order Now |
DISTI #
74008106
|
RS | Standard Aluminumadial,470uF,80V | AVX REF1620471M080B RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks | 0 |
|
$0.5680 | Buy Now |
DISTI #
REF1620471M080B
|
TME | Capacitor: electrolytic, THT, 470uF, 80VDC, Ø16x20mm, ±20%, 1150mA Min Qty: 100 | 0 |
|
$0.4110 | RFQ |
Part Details for REF1620471M080B
REF1620471M080B CAD Models
REF1620471M080B Part Data Attributes
|
REF1620471M080B
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
REF1620471M080B
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.376 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 575 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for REF1620471M080B
This table gives cross-reference parts and alternative options found for REF1620471M080B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF1620471M080B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKYB800EIJ471ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | REF1620471M080B vs EKYB800EIJ471ML20S |
EKYB800EBD471ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | REF1620471M080B vs EKYB800EBD471ML20S |
EKZN800EC5471ML20S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | REF1620471M080B vs EKZN800EC5471ML20S |
UHW1K471MHD6 | Aluminum Electrolytic Capacitor, | Nichicon Corporation | REF1620471M080B vs UHW1K471MHD6 |
EKZN800EC3471ML20S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | REF1620471M080B vs EKZN800EC3471ML20S |
EEUFS1K471S | Aluminum Electrolytic Capacitor, | Panasonic Electronic Components | REF1620471M080B vs EEUFS1K471S |
EKZN800EIJ471ML20S | Aluminum Electrolytic Capacitor, | Chemi-Con | REF1620471M080B vs EKZN800EIJ471ML20S |
EKYB800EC3471ML20S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | REF1620471M080B vs EKYB800EC3471ML20S |
EKYB800EC5471ML20S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | REF1620471M080B vs EKYB800EC5471ML20S |
EKZN800ELL471ML20S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | REF1620471M080B vs EKZN800ELL471ML20S |