Part Details for REF1620221M120K by Kyocera AVX Components
Overview of REF1620221M120K by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REF1620221M120K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
REF1620221M120K
|
Avnet Americas | ALUMINUM RADIAL - Ammo Pack (Alt: REF1620221M120K) RoHS: Compliant Min Qty: 2600 Package Multiple: 260 Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
74007948
|
RS | Standard Aluminumadial,220uF,120V | AVX REF1620221M120K RoHS: Compliant Min Qty: 260 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0520 | RFQ |
DISTI #
REF1620221M120K
|
TME | Capacitor: electrolytic, THT, 220uF, 120VDC, Ø16x20mm, ±20%, 760mA Min Qty: 260 | 0 |
|
$0.5070 | RFQ |