Part Details for REF16-S102-DC24V-3A by E-T-A
Results Overview of REF16-S102-DC24V-3A by E-T-A
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REF16-S102-DC24V-3A Information
REF16-S102-DC24V-3A by E-T-A is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TC75S102F | Toshiba Electronic Devices & Storage Corporation | Operational Amplifier, 1.5V to 5.5V, I/O Rail to Rail, IDD=0.27μA, SOT-25 |
Price & Stock for REF16-S102-DC24V-3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
REF16-S102-DC24V-3A-ND
|
DigiKey | CIRC BRKR THRM Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$175.6900 | Buy Now |
DISTI #
457-REF16S102DC24V3A
|
Mouser Electronics | Circuit Breakers Inactive Part (Build to Order) - Alternative Stocked Part Number REF16-S124-DC24V-3... more RoHS: Compliant | 0 |
|
$139.8000 / $152.2800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$107.9200 / $130.9700 | Buy Now |
DISTI #
000000000005656824
|
Sager | Circuit Breakers Inactive Part (Build to Order) - Alternative Stocked Part Number REF16-S124-DC24V-3... more Min Qty: 1 | 0 |
|
$114.3700 / $145.0000 | Buy Now |
Part Details for REF16-S102-DC24V-3A
REF16-S102-DC24V-3A CAD Models
REF16-S102-DC24V-3A Part Data Attributes
|
REF16-S102-DC24V-3A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
REF16-S102-DC24V-3A
E-T-A
Equipment Leakage Circuit Breaker, 1 Pole(s), 3A, 24VDC, Panel Mount,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | BUTTON | |
Body Breadth | 12.1 mm | |
Body Height | 45 mm | |
Body Length or Diameter | 52 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | EQUIPMENT LEAKAGE CIRCUIT BREAKER | |
Environmental Characteristics | MOISTURE RESISTANT; IP00; IP30 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 3 A | |
Rated Voltage(DC) | 24 V | |
Reference Standard | CSA; CUL; DNVGL; UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |