Part Details for REF16-S101-DC24V-1A by E-T-A
Overview of REF16-S101-DC24V-1A by E-T-A
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603LS-101XGBC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ferrite-Core, SMD, CHIP | |
0805CS-101XGBC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | |
0805HS-101TGLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT |
Price & Stock for REF16-S101-DC24V-1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
REF16-S101-DC24V-1A-ND
|
DigiKey | CIRC BRKR THRM Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$175.6900 | Buy Now |
DISTI #
457-REF16S101DC24V1A
|
Mouser Electronics | Circuit Breakers Inactive Part (Build to Order) - Alternative Stocked Part Number REF16-S124-DC24V-1A RoHS: Compliant | 0 |
|
$129.1000 / $145.2400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$106.3600 / $133.4600 | Buy Now |
DISTI #
000000000005656816
|
Sager | Circuit Breakers Inactive Part (Build to Order) - Alternative Stocked Part Number REF16-S124-DC24V-1A Min Qty: 1 | 0 |
|
$114.3700 / $145.0000 | Buy Now |
Part Details for REF16-S101-DC24V-1A
REF16-S101-DC24V-1A CAD Models
REF16-S101-DC24V-1A Part Data Attributes
|
REF16-S101-DC24V-1A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
REF16-S101-DC24V-1A
E-T-A
Equipment Leakage Circuit Breaker, 1 Pole(s), 1A, 24VDC, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | BUTTON | |
Body Breadth | 12.1 mm | |
Body Height | 45 mm | |
Body Length or Diameter | 52 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | EQUIPMENT LEAKAGE CIRCUIT BREAKER | |
Environmental Characteristics | MOISTURE RESISTANT; IP00; IP30 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1 A | |
Rated Voltage(DC) | 24 V | |
Reference Standard | CSA; CUL; DNVGL; UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |