Part Details for REF1016560M120B by Kyocera AVX Components
Results Overview of REF1016560M120B by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REF1016560M120B Information
REF1016560M120B by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for REF1016560M120B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AM3631
|
Newark | Cap, Alu Elec, 56Uf, 120V, Radial Rohs Compliant: Yes |Kyocera Avx REF1016560M120B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1660 / $0.4870 | Buy Now |
DISTI #
REF1016560M120B
|
Avnet Americas | ALUMINUM RADIAL - Bulk (Alt: REF1016560M120B) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1920 / $0.1960 | Buy Now |
DISTI #
74008080
|
RS | Standard Aluminumadial,56uF,120V | AVX REF1016560M120B RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3150 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 24 Weeks Container: Bulk |
0 Bulk |
|
$0.2100 | Buy Now |
DISTI #
REF1016560M120B
|
TME | Capacitor: electrolytic, THT, 56uF, 120VDC, Ø10x16mm, ±20%, 285mA Min Qty: 250 | 0 |
|
$0.1440 | RFQ |
Part Details for REF1016560M120B
REF1016560M120B CAD Models
REF1016560M120B Part Data Attributes
|
REF1016560M120B
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
REF1016560M120B
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 120V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0672 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 120 V | |
Ripple Current | 114 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |