Part Details for REF1016102M010K by Kyocera AVX Components
Results Overview of REF1016102M010K by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REF1016102M010K Information
REF1016102M010K by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for REF1016102M010K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-REF1016102M010KCT-ND
|
DigiKey | CAP ALUM 1MF 20% 10V RADIAL TH Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
459 In Stock |
|
$0.0929 / $0.4700 | Buy Now |
DISTI #
REF1016102M010K
|
Avnet Americas | ALUMINUM RADIAL - Ammo Pack (Alt: REF1016102M010K) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 1800 Factory Stock |
|
$0.1091 / $0.1456 | Buy Now |
DISTI #
581-REF1016102M010K
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL RoHS: Compliant | 2401 |
|
$0.1470 / $0.6600 | Buy Now |
DISTI #
74008053
|
RS | Standard Aluminumadial,1000uF,10V | AVX REF1016102M010K RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2070 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 24 Weeks Container: Ammo Pack |
0 Ammo Pack |
|
$0.1379 | Buy Now |
DISTI #
REF1016102M010K
|
TME | Capacitor: electrolytic, THT, 1000uF, 10VDC, Ø10x16mm, ±20%, 1480mA Min Qty: 600 | 0 |
|
$0.0940 | RFQ |
Part Details for REF1016102M010K
REF1016102M010K CAD Models
REF1016102M010K Part Data Attributes
|
REF1016102M010K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
REF1016102M010K
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.1 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 888 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for REF1016102M010K
This table gives cross-reference parts and alternative options found for REF1016102M010K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF1016102M010K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LESR1000M10CF110X16 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF | REF1016102M010K vs LESR1000M10CF110X16 |
2102LBM1016RXN7110 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | REF1016102M010K vs 2102LBM1016RXN7110 |
8102LBM1016RXN111P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | REF1016102M010K vs 8102LBM1016RXN111P |
8102LBM1016RXN7F | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF | REF1016102M010K vs 8102LBM1016RXN7F |
1102LBM1016LLN011C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | REF1016102M010K vs 1102LBM1016LLN011C |
2102LBM1016RTN711M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | REF1016102M010K vs 2102LBM1016RTN711M |
8102LBM1016LLN311M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | REF1016102M010K vs 8102LBM1016LLN311M |
RGA102M1ABC-1016P | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | REF1016102M010K vs RGA102M1ABC-1016P |
RJF-10V102MH4#-G60 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | REF1016102M010K vs RJF-10V102MH4#-G60 |
10ZL1000MCC10X16 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | REF1016102M010K vs 10ZL1000MCC10X16 |