There are no models available for this part yet.
Overview of REF100-11/14A-198 by ebm-papst
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL85014FRZ-T7A | Renesas Electronics Corporation | 14A, 3.8V to 18V Input, Synchronous Buck Regulator |
Price & Stock for REF100-11/14A-198 by ebm-papst
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05W4925
|
Newark | Motorized Impeller, Current Type:Dc, Supply Voltage:24Vdc |Ebm-Papst REF100-11/14A-198 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.5400 / $119.0900 | Buy Now | |
DISTI #
000000000002758030
|
Sager | Blowers & Centrifugal Fans Min Qty: 1 | 0 |
|
$77.3000 / $94.4700 | Buy Now |