There are no models available for this part yet.
Overview of REF0611221M025B by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for REF0611221M025B by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
REF0611221M025B
|
Avnet Americas | ALUMINUM RADIAL - Bulk (Alt: REF0611221M025B) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1007 | Buy Now | |
DISTI #
74008164
|
RS | Standard Aluminumadial,220uF,25V | AVX REF0611221M025B RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1110 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1000 Lead time: 24 Weeks | 0 |
|
$0.0740 | Buy Now | ||
DISTI #
REF0611221M025B
|
TME | Capacitor: electrolytic, THT, 220uF, 25VDC, Ø6.3x11mm, ±20%, 455mA Min Qty: 1000 | 0 |
|
$0.0553 | RFQ |
CAD Models for REF0611221M025B by Kyocera AVX Components
Part Data Attributes for REF0611221M025B by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
24 Weeks
|
Capacitance
|
220 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
6.3 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.055 mA
|
Length
|
11 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
227.5 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.1
|
Terminal Pitch
|
2.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for REF0611221M025B
This table gives cross-reference parts and alternative options found for REF0611221M025B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF0611221M025B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1221LDMAA11RXN111M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | REF0611221M025B vs 1221LDMAA11RXN111M |
8221LDMAA11RXN711J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | REF0611221M025B vs 8221LDMAA11RXN711J |
2221LDMAA11RXN711B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | REF0611221M025B vs 2221LDMAA11RXN711B |
8221LDMAA11RX01P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | REF0611221M025B vs 8221LDMAA11RX01P |
8221LDMAA11RXN211R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | REF0611221M025B vs 8221LDMAA11RXN211R |
8221LDMAA11RX01B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | REF0611221M025B vs 8221LDMAA11RX01B |
8221LDMAA11RXN311R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | REF0611221M025B vs 8221LDMAA11RXN311R |
NRE-JL221M25V6.3X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | REF0611221M025B vs NRE-JL221M25V6.3X11TBSTF |
2221LDMAA11RXN511C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | REF0611221M025B vs 2221LDMAA11RXN511C |
RMV/TSSAA-220/25-6.3X11X2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF | DAEWOO Electronic Components | REF0611221M025B vs RMV/TSSAA-220/25-6.3X11X2 |