Part Details for REDROCKER5V by Traktronix
Overview of REDROCKER5V by Traktronix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REDROCKER5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4335-REDROCKER5V-ND
|
DigiKey | SWITCH ROCKER SPDT 10A 125V Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$2.9900 | Buy Now |