Part Details for REDIN45-12 by RECOM Power Inc
Overview of REDIN45-12 by RECOM Power Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Price & Stock for REDIN45-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y8977
|
Newark | Power Supply, Ac-Dc, 12V, 3.75A, Power Supply Approvals:Ite, No. Of Outputs:1 Output, Output Power Max:45W, Output Voltage - Output 1:12Vdc, Output Current - Output 1:3.75A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Recom Power REDIN45-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1486-REDIN45-12-CHP
|
DigiKey | AC/DC DIN RAIL SUPPLY 12V 45W Min Qty: 1 Lead time: 15 Weeks Container: Box, Box |
24 In Stock |
|
$27.8050 / $45.3000 | Buy Now |
DISTI #
70595205
|
RS | Power Supply, AC-DC,12V,3.75A,85-264V In, Enclosed, DIN Rail Mount, REDIN Series | RECOM Power Inc. REDIN45-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 59 |
|
$42.5800 / $45.3000 | Buy Now |
DISTI #
81019342
|
Verical | AC/DC Power Supply Single-OUT 12V 3.75A 45W 7-Pin Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$175.9600 / $183.2800 | Buy Now |
|
Ozdisan Elektronik | AC/DC CONV 45W 85-264VAC 12VDC 3.75A DIN-RAIL | 0 |
|
$43.0064 / $46.0168 | RFQ |
Part Details for REDIN45-12
REDIN45-12 CAD Models
REDIN45-12 Part Data Attributes
|
REDIN45-12
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REDIN45-12
RECOM Power Inc
AC-DC Regulated Power Supply Module, 1 Output, 45W, Hybrid, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PXMA-X8 | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 15 V | |
Output Voltage-Min | 12 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 45 W | |
Trim/Adjustable Output | YES |