Part Details for RECW20D-50-201-1 by NIDEC Components
Overview of RECW20D-50-201-1 by NIDEC Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RECW20D-50-201-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH2382
|
Newark | Incremental Encoder, 2Ch, 50 Ppr Rohs Compliant: Yes |Nidec Components RECW20D-50-201-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.5800 / $29.5900 | Buy Now |
DISTI #
563-2079-ND
|
DigiKey | ROTARY ENCODER OPTICAL 50PPR Min Qty: 1 Lead time: 10 Weeks Container: Tray |
227 In Stock |
|
$16.5832 / $28.4500 | Buy Now |
DISTI #
71926095
|
RS | Optical Encoder, 50 P/R rez, 50mA input, sq wave, wire leads, detent, panel sea | Nidec Components RECW20D-50-201-1 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$24.8700 | RFQ |
DISTI #
C1S153700010131
|
Chip1Stop | Rotary encoder RoHS: Not Compliant pbFree: No Container: Bulk | 23 |
|
$21.9000 / $27.3000 | Buy Now |