-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 8W, Hybrid, ROHS COMPLIANT, METAL, SMD-24/18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REC8-483.3SRWZ/H2/A/M/SMD by RECOM Power Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-REC8-483.3SRWZ/H2/A/M/SMD-ND
|
DigiKey | DC DC CONVERTER 3.3V 8W Min Qty: 15 Lead time: 17 Weeks Container: Retail Package MARKETPLACE PRODUCT |
10 In Stock |
|
Buy Now | |
DISTI #
REC8-483.3SRWZ/H2/A/M/SMD-ND
|
DigiKey | DC DC CONVERTER 3.3V 8W Min Qty: 15 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$37.7447 | Buy Now |
DISTI #
919-8-483.3SRWZH2AMS
|
Mouser Electronics | Isolated DC/DC Converters - SMD 8W DC/DC 2kV REG 4:1 18-75Vin 3.3Vout RoHS: Compliant | 0 |
|
$35.2000 / $40.3100 | Order Now |
|
Onlinecomponents.com | Regulated DC-DC Converter - 8W - Input: 18 to 75VDC - Output: 3.3VDC - 2kVDC Isolation - Metal Case ... more RoHS: Compliant |
10 Partner Stock |
|
$31.8000 / $41.6800 | Buy Now |
DISTI #
REC8483.3SRWZH2AMS
|
TME | Converter: DC/DC, 8W, Uin: 18÷75VDC, Uout: 3.3VDC, Iout: 1.6A, SMT Min Qty: 1 | 0 |
|
$32.0400 / $37.4600 | RFQ |
DISTI #
000000000006059971
|
Sager | Isolated DC/DC Converters - SMD 8W DC/DC 2kV REG 4:1 18-75Vin 3.3Vout Min Qty: 1 | 0 |
|
$32.3500 / $35.7200 | Buy Now |
|
Master Electronics | Regulated DC-DC Converter - 8W - Input: 18 to 75VDC - Output: 3.3VDC - 2kVDC Isolation - Metal Case ... more RoHS: Compliant |
10 Partner Stock |
|
$31.8000 / $41.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC8-483.3SRWZ/H2/A/M/SMD
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC8-483.3SRWZ/H2/A/M/SMD
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 8W, Hybrid, ROHS COMPLIANT, METAL, SMD-24/18
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SMD-24/18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | SEATED HGT CALCULATED | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MDMA-G18 | |
JESD-609 Code | e1 | |
Length | 32 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.6 A | |
Output Voltage-Max | 3.3495 V | |
Output Voltage-Min | 3.2505 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Equivalence Code | GWDIP9/24,1 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 11.45 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 8 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |