-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REC7.5-1215DRW/H1/A/M/SMD-R by RECOM Power Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X8026
|
Newark | 7.5W Dc/Dc-Converter Econoline Smd 1Kv Reg 2:1 Rohs Compliant: Yes |Recom Power REC7.5-1215DRW/H1/A/... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$25.5300 / $28.6400 | Buy Now |
DISTI #
945-REC7.5-1215DRW/H1/A/M/SMD-RCT-ND
|
DigiKey | DC DC CONVERTER +/-15V 8W Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$31.6875 / $34.0600 | Buy Now |
DISTI #
919-7.51215DRWH1AMSR
|
Mouser Electronics | Isolated DC/DC Converters - SMD 7.5W DC/DC 1kV REG 2:1 9-18in +/-15out RoHS: Compliant | 0 |
|
$27.6800 / $29.0100 | Order Now |
DISTI #
72141198
|
RS | DC-DC Converter, SMD, 1kV, Dual,7.5W, 15V, 250mA, REC7.5-S_DRW Series | RECOM Power Inc. REC7.5-1215... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$34.5700 / $35.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 23 Weeks | 0 |
|
$26.9500 | Buy Now |
DISTI #
000000000006059561
|
Sager | Isolated DC/DC Converters - SMD 7.5W DC/DC 1kV REG 2:1 9-18in +/-15out Min Qty: 100 | 0 |
|
$27.5700 / $28.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC7.5-1215DRW/H1/A/M/SMD-R
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC7.5-1215DRW/H1/A/M/SMD-R
RECOM Power Inc
Analog Circuit
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RECOM Power |