Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
6 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
BLM15PX121BH1D |
Murata Manufacturing Co Ltd |
FB SMD 0402inch 120ohm POWRTRN |
|
BLM15PX181SH1D |
Murata Manufacturing Co Ltd |
FB SMD 0402inch 180ohm POWRTRN |
|
BLM21HE802SN1L |
Murata Manufacturing Co Ltd |
FB SMD 0805inch 8000ohm NONAUTO |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
7.5W Dc/Dc-Converter Econoline Smd 1Kv Reg 2:1/Tape & Reel Rohs Compliant: Yes |Recom Power REC7.5-1205SRW/H1/A/M/SMD-R
RoHS:
Compliant
Min Qty:
100
Package Multiple:
1
Date Code:
0
Container:
Reel
|
0
|
-
100
$26.2100
-
200
$24.6900
-
300
$23.3600
|
$23.3600 / $26.2100
|
Buy Now
|
|
DISTI #
945-REC7.5-1205SRW/H1/A/M/SMD-RCT-ND
|
DigiKey
|
DC DC CONVERTER 5V 8W
Min Qty:
1
Lead time:
17 Weeks
Container:
Cut Tape (CT), Digi-Reel®, Tape & Reel (TR)
|
Temporarily Out of Stock
|
|
$27.1301 / $32.7200
|
Buy Now
|
|
DISTI #
919-7.5-125SRWH1AMSR
|
Mouser Electronics
|
Isolated DC/DC Converters - SMD 7.5W DC/DC 1kV REG 2:1 9-18Vin 5Vout
RoHS:
Compliant
|
0
|
-
100
$26.5600
-
200
$25.3400
|
$25.3400 / $26.5600
|
Order Now
|
|
|
RS
|
DC-DC Converter, SMD, 1kV, Single,7.5W, 05V, 1500mA, REC7.5-S_DRW Series | RECOM Power Inc. REC7.5-1205SRW/H1/A/M/SMD-R
RoHS:
Compliant
Min Qty:
100
Package Multiple:
1
Lead time:
17 Weeks, 0 Days
Container:
Bulk
|
0
|
-
100
$32.6000
-
200
$31.6300
|
$31.6300 / $32.6000
|
RFQ
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
100
Package Multiple:
100
Lead time:
23 Weeks
|
0
|
|
$24.6700
|
Buy Now
|
|
DISTI #
000000000006059501
|
Sager
|
Isolated DC/DC Converters - SMD 7.5W DC/DC 1kV REG 2:1 9-18Vin 5Vout
Min Qty:
100
|
0
|
-
100
$26.2700
-
200
$25.2400
|
$25.2400 / $26.2700
|
Buy Now
|
Want to compare parts?
-
REC7.5-1205SRW/H1/A/M/SMD-R
RECOM Power Inc
Analog Circuit
VS
-