-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC DC CONVERTER 5V 6W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-3016-ND
|
DigiKey | DC DC CONVERTER 5V 6W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
15 In Stock |
|
$13.3623 / $16.3300 | Buy Now |
DISTI #
919-REC6A-0505SWH2X1
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 6W 4.5-9Vin 5Vout 1200mA DIP24 RoHS: Compliant | 5 |
|
$13.2300 / $16.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 17 Weeks | 0 |
|
$12.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.2600 / $15.9000 | Buy Now |
DISTI #
REC6A-0505SW/H2/X1
|
TME | Converter: DC/DC, 6W, Uin: 4.5÷9V, Uout: 5VDC, Iout: 1.2A, DIP24 Min Qty: 1 | 0 |
|
$14.0800 / $16.4700 | RFQ |
|
Ozdisan Elektronik | DC/DC CONV 6W 4.5-9VDC 5VDC 1.2A DIP24 | 0 |
|
$16.0726 / $17.1977 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC6A-0505SW/H2/X1
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC6A-0505SW/H2/X1
RECOM Power Inc
DC DC CONVERTER 5V 6W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | RECOM Power | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |