-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid, ROHS COMPLIANT, PLASTIC, DIP-24/6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REC6-1209DRW/R8/A/X1 by RECOM Power Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
REC6-1209DRW/R8/A/X1-ND
|
DigiKey | DC DC CONVERTER +/-9V 6W Min Qty: 15 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$51.2060 | Buy Now |
DISTI #
919-6-1209DRWR8AX1
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 6W DC/DC 8kV REG 12Vin +/-9Vout RoHS: Compliant | 0 |
|
$47.1500 / $52.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 23 Weeks | 0 |
|
$41.8100 | Buy Now |
|
Onlinecomponents.com | Dual Regulated DC-DC Converter - 6W - Input: 9 to 18VDC - Output: (+/-) 9VDC - 8kVDC Isolation - DIP24 - Undervoltage Lockout RoHS: Compliant | 0 |
|
$42.2800 / $55.5000 | Buy Now |
DISTI #
000000000006059191
|
Sager | Isolated DC/DC Converters - Through Hole 6W DC/DC 8kV REG 12Vin +/-9Vout Min Qty: 1 | 0 |
|
$43.9400 / $48.5200 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 6W 9-18VDC +/-9VDC +/-335mA DIP24 | 0 |
|
$51.2469 / $54.8342 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC6-1209DRW/R8/A/X1
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC6-1209DRW/R8/A/X1
RECOM Power Inc
DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid, ROHS COMPLIANT, PLASTIC, DIP-24/6
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-24/6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | ALSO AVAILABLE OUTPUT VOLTAGE: -9V; SEATED HGT CALCULATED | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-T6 | |
Length | 32 mm | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.335 A | |
Output Voltage-Max | 9.18 V | |
Output Voltage-Min | 8.82 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP6/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |