-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X7005
|
Newark | 5W Dc/Dc-Converter Econoline Smd 4Kv Reg 2:1/Tape & Reel Rohs Compliant: Yes |Recom Power REC5-4812SRW/H4/A/SMD-R Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$22.5500 / $25.3000 | Buy Now |
DISTI #
945-REC5-4812SRW/H4/A/SMD-RCT-ND
|
DigiKey | DC DC CONVERTER 12V 5W Min Qty: 1 Lead time: 23 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® | Temporarily Out of Stock |
|
$24.9930 / $30.0800 | Buy Now |
DISTI #
919-5-4812SRWH4ASR
|
Mouser Electronics | Isolated DC/DC Converters - SMD 5W DC/DC 4kV REG 2:1 36-72Vin 12Vout RoHS: Compliant | 0 |
|
$24.9200 / $25.7000 | Order Now |
DISTI #
72128641
|
RS | DC-DC Converter, SMD, 4kV, Single, 5W, 12V, 420mA, REC5-S_DRW(Z) Series | RECOM Power Inc. REC5-4812SRW/H4/A/SMD-R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$30.5200 / $31.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 23 Weeks | 0 |
|
$23.8100 | Buy Now |
|
Onlinecomponents.com | Regulated DC-DC Converter - 5W - Input: 36 to 72VDC - Output: 12VDC - 4kVDC Isolation - Metal Case - SMD - Tape&Reel RoHS: Compliant | 0 |
|
$22.7500 / $47.6600 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 5W 36-72VDC 12VDC 420mA SMD24P | 0 |
|
$30.0834 / $32.1892 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC5-4812SRW/H4/A/SMD-R
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC5-4812SRW/H4/A/SMD-R
RECOM Power Inc
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , GWDIP17/24,1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RECOM Power | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
Number of Terminals | 17 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.42 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | GWDIP17/24,1 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | OTHER |