-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module, 1 Output, 5W, Hybrid, DIP-24/12
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
REC5-4809SRW/H/B/M-ND
|
DigiKey | DC DC CONVERTER 9V 5W Min Qty: 15 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$25.4360 | Buy Now |
DISTI #
919-5-4809SRWHBM
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 5W DC/DC 1.6kV REG 2:1 36-72Vin 9Vout RoHS: Compliant | 0 |
|
$23.1900 / $26.1300 | Order Now |
DISTI #
72128254
|
RS | DC-DC Converter, DIP24, 1.6kV, Single, 5W, 09V, 5.004A, REC5-S_DRW(Z) Series | RECOM Power Inc. REC5-4809SRW/H/B/M RoHS: Compliant Min Qty: 105 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$23.5200 / $27.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 23 Weeks | 0 |
|
$20.4500 | Buy Now |
|
Onlinecomponents.com | Regulated DC-DC Converter - 5W - Input: 36 to 72VDC - Output: 9VDC - 1.6kVDC Isolation - Metal Case - DIP24 RoHS: Compliant | 0 |
|
$20.6700 / $27.1400 | Buy Now |
DISTI #
000000000006058376
|
Sager | Isolated DC/DC Converters - Through Hole 5W DC/DC 1.6kV REG 2:1 36-72Vin 9Vout Min Qty: 1 | 0 |
|
$20.9200 / $23.7200 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 5W 36-72VDC 9VDC 556mA DIP24 | 0 |
|
$25.9760 / $27.7944 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC5-4809SRW/H/B/M
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC5-4809SRW/H/B/M
RECOM Power Inc
Power Supply Module, 1 Output, 5W, Hybrid, DIP-24/12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MDMA-P12 | |
Length | 32 mm | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.556 A | |
Output Voltage-Max | 9.18 V | |
Output Voltage-Min | 8.82 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |