-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module, 1 Output, 3.3W, Hybrid, DIP-24/9
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REC5-243.3SRWZ/H2/A by RECOM Power Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X6388
|
Newark | Dc-Dc Converter, Medical, 3.3V, 1A, Dip, Power Supply Applications:Ite & Medical, Dc/Dc Conver... more RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2400 / $29.9100 | Buy Now |
DISTI #
945-1488-5-ND
|
DigiKey | DC DC CONVERTER 3.3V 5W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
226 In Stock |
|
$20.9002 / $26.1100 | Buy Now |
DISTI #
919-5-243.3SRWZH2A
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 5W DC/DC 2kV REG 4:1 9-36Vin 3.3Vout RoHS: Compliant | 42 |
|
$21.3500 / $26.0500 | Buy Now |
DISTI #
72084777
|
RS | DC-DC Converter, DIP24 2kV 4:1, Single, 5W, 3.3V, 1000mA, REC5-S_DRW(Z) Series | RECOM Power Inc. RE... more RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$23.1700 / $25.7400 | RFQ |
|
Onlinecomponents.com | Regulated DC-DC Converter - 5W - Input: 9 to 36VDC - Output: 3.3VDC - 2kVDC Isolation - DIP24 RoHS: Compliant | 144 Factory Stock |
|
$20.5700 / $27.0000 | Buy Now |
DISTI #
REC5-243.3SRWZ/H2/
|
TME | Converter: DC/DC, 5W, Uin: 9÷36VDC, Uout: 3.3VDC, Iout: 1A, DIP24 Min Qty: 1 | 0 |
|
$21.1700 / $24.6000 | RFQ |
DISTI #
000000000006058010
|
Sager | Isolated DC/DC Converters - Through Hole 5W DC/DC 2kV REG 4:1 9-36Vin 3.3Vout Min Qty: 1 | 0 |
|
$20.8200 / $23.6000 | Buy Now |
DISTI #
REC5-243.3SRWZ/H2/A
|
Chip One Stop | Semiconductors pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 15 |
|
$17.7000 / $25.0000 | Buy Now |
|
Master Electronics | Regulated DC-DC Converter - 5W - Input: 9 to 36VDC - Output: 3.3VDC - 2kVDC Isolation - DIP24 RoHS: Compliant | 144 Factory Stock |
|
$20.5700 / $27.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC5-243.3SRWZ/H2/A
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC5-243.3SRWZ/H2/A
RECOM Power Inc
Power Supply Module, 1 Output, 3.3W, Hybrid, DIP-24/9
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | Module-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P9 | |
Length | 32 mm | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.9 A | |
Output Voltage-Max | 3.366 V | |
Output Voltage-Min | 3.234 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 3.3 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |
This table gives cross-reference parts and alternative options found for REC5-243.3SRWZ/H2/A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REC5-243.3SRWZ/H2/A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
The maximum operating temperature range for the REC5-243.3SRWZ/H2/A is -40°C to +85°C, with a derating of 2.5% per °C above 60°C.
Yes, the REC5-243.3SRWZ/H2/A is certified to IEC 60601-1 3rd edition for medical applications, with a 2xMOPP (Means of Patient Protection) isolation rating.
The typical efficiency of the REC5-243.3SRWZ/H2/A is around 85% at full load, depending on the input voltage and output load.
Yes, the REC5-243.3SRWZ/H2/A is designed to withstand high-vibration environments, with a vibration test rating of 10-2000 Hz, 10G peak acceleration.
Yes, the REC5-243.3SRWZ/H2/A is designed to operate in humid environments, with a humidity rating of 95% RH at 40°C, non-condensing.