-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module, 1 Output, 5W, Hybrid, DIP-24/9
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X5239
|
Newark | Dc-Dc Converter, Medical, 15V, 0.34A, Power Supply Applications:Ite & Medical, Dc/Dc Converter Type:Dip, Input Ratio:2:1, Output Power Max:5W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:340Ma Rohs Compliant: Yes |Recom Power REC5-1215SRW/H6/A RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.1700 / $26.2800 | Buy Now |
DISTI #
945-1876-5-ND
|
DigiKey | DC DC CONVERTER 15V 5W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
89 In Stock |
|
$22.3887 / $27.3600 | Buy Now |
DISTI #
919-5-1215SRWH6A
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 5W DC/DC 6kV REG 2:1 9-18Vin 15Vout RoHS: Compliant | 76 |
|
$22.3800 / $27.3300 | Buy Now |
DISTI #
70424802
|
RS | Recom Iso DC-DC Converter, Vin 9 to 18V dc, Vout 15V dc, I/O isolation 3000V ac | RECOM Power Inc. REC5-1215SRW/H6/A RoHS: Not Compliant Min Qty: 107 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$24.3200 / $27.6300 | RFQ |
|
Future Electronics | REC5 Series DC/DC-Converter 5.0W 9.0 - 18.0Vin & 15Vout 6.0kV 340mA Out curren RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 17 Weeks Container: Tube | 0Tube |
|
$24.3900 / $24.7300 | Buy Now |
|
Onlinecomponents.com | Regulated DC-DC Converter - 5W - Input: 9 to 18VDC - Output: 15VDC - 6kVDC Isolation - DIP24 RoHS: Compliant | 0 |
|
$21.5600 / $28.3100 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 4 |
|
$35.8400 | Buy Now | |
DISTI #
REC5-1215SRW/H6/A
|
TME | Converter: DC/DC, 5W, Uin: 9÷18VDC, Uout: 15VDC, Iout: 340mA, DIP24 Min Qty: 1 | 0 |
|
$23.7100 / $27.7400 | RFQ |
DISTI #
000000000006057004
|
Sager | Isolated DC/DC Converters - Through Hole 5W DC/DC 6kV REG 2:1 9-18Vin 15Vout Min Qty: 1 | 0 |
|
$21.8300 / $24.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC5-1215SRW/H6/A
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC5-1215SRW/H6/A
RECOM Power Inc
Power Supply Module, 1 Output, 5W, Hybrid, DIP-24/9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-P9 | |
Length | 32 mm | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.34 A | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |